



T2080022101-000 | |
|---|---|
DigiKey Part Number | 17-T2080022101-000-ND |
Manufacturer | |
Manufacturer Product Number | T2080022101-000 |
Description | HQ-002-M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 2 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2080022101-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 40A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.60000 | $92.60 |
| 15 | $76.44533 | $1,146.68 |
| 30 | $72.79567 | $2,183.87 |
| 60 | $69.32000 | $4,159.20 |
| 105 | $66.63629 | $6,996.81 |
| 255 | $62.59459 | $15,961.62 |
| 510 | $60.18253 | $30,693.09 |

