
T2070244101-000 | |
|---|---|
DigiKey Part Number | A134379-ND |
Manufacturer | |
Manufacturer Product Number | T2070244101-000 |
Description | T2070244101-000 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Module Male Heavy Duty Docking, Carrier Shell Frame Size 24B |
Datasheet | Datasheet |
EDA/CAD Models | T2070244101-000 Models |
Category | Gender Male |
Manufacturer TE Connectivity AMP Connectors | Size 24B |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Material Zinc Alloy, Die Cast |
Part Status Active | Includes 5 pcs - 1 Frame, 4 Screws |
Number of Modules 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $167.55000 | $167.55 |
| 10 | $142.36300 | $1,423.63 |
| 25 | $133.44800 | $3,336.20 |
| 50 | $127.07980 | $6,353.99 |
| 100 | $121.01640 | $12,101.64 |
| 250 | $113.44652 | $28,361.63 |
| 500 | $108.03890 | $54,019.45 |







