
T2030012005-000 | |
|---|---|
DigiKey Part Number | A133660-ND |
Manufacturer | |
Manufacturer Product Number | T2030012005-000 |
Description | DEF-0.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 20 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | T2030012005-000 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 29.5µin (0.75µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.05000 | $39.05 |
| 10 | $33.14900 | $331.49 |
| 25 | $31.07080 | $776.77 |
| 50 | $29.58760 | $1,479.38 |
| 100 | $28.17430 | $2,817.43 |
| 300 | $26.07283 | $7,821.85 |
| 500 | $25.15022 | $12,575.11 |
| 1,000 | $23.95054 | $23,950.54 |
| 2,500 | $22.45275 | $56,131.88 |









