
T2070011013-000 | |
|---|---|
DigiKey Part Number | A133762-ND |
Manufacturer | |
Manufacturer Product Number | T2070011013-000 |
Description | DAM-13 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 22-26 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | T2070011013-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.60000 | $14.60 |
| 10 | $12.38500 | $123.85 |
| 25 | $11.60480 | $290.12 |
| 50 | $11.05160 | $552.58 |
| 200 | $10.02025 | $2,004.05 |
| 400 | $9.54158 | $3,816.63 |
| 600 | $9.27240 | $5,563.44 |
| 1,000 | $8.94425 | $8,944.25 |
| 2,600 | $8.36137 | $21,739.56 |



