



T2070002033-000 | |
|---|---|
DigiKey Part Number | A133760-ND |
Manufacturer | |
Manufacturer Product Number | T2070002033-000 |
Description | CAF-33 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 20-22 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2070002033-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $4.47100 | $44.71 |
| 25 | $4.19040 | $104.76 |
| 50 | $3.98960 | $199.48 |
| 200 | $3.61625 | $723.25 |
| 400 | $3.44370 | $1,377.48 |
| 600 | $3.34635 | $2,007.81 |
| 1,000 | $3.22783 | $3,227.83 |
| 2,600 | $3.01736 | $7,845.14 |




