
T2060001035-000 | |
---|---|
DigiKey Part Number | A125438-ND |
Manufacturer | |
Manufacturer Product Number | T2060001035-000 |
Description | CHM-35 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 35mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2060001035-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 35mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $161.09160 | $16,109.16 |