



T2040104101-000 | |
---|---|
DigiKey Part Number | A125641-ND |
Manufacturer | |
Manufacturer Product Number | T2040104101-000 |
Description | INSERT MALE 10POS+GND CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 10+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2040104101-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 10+Ground | |
Size | H10B | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | CE, DE | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.36000 | $76.36 |
10 | $64.89200 | $648.92 |
25 | $60.82720 | $1,520.68 |
50 | $57.92360 | $2,896.18 |
100 | $55.15820 | $5,515.82 |
250 | $51.70632 | $12,926.58 |
500 | $49.24022 | $24,620.11 |
1,000 | $46.89261 | $46,892.61 |