Female Insert without Contacts Gray 10+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2040104201-000

DigiKey Part Number
A125640-ND
Manufacturer
Manufacturer Product Number
T2040104201-000
Description
INSERT FEMALE 10POS+GND CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts Gray 10+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
T2040104201-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
TE Connectivity AMP Connectors
Voltage Rating
500V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Contact Type
CE, DE
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Insert without Contacts
Color
Gray
Gender
Female
Housing Material
Polycarbonate (PC)
Number of Positions
10+Ground
Material Flammability Rating
UL94 V-0
Size
H10B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$85.09000$85.09
10$72.30000$723.00
25$67.77160$1,694.29
50$64.53540$3,226.77
100$61.45490$6,145.49
250$57.60968$14,402.42
500$54.86206$27,431.03
1,000$52.24673$52,246.73