



T2020002015-000 | |
---|---|
DigiKey Part Number | A125415-ND |
Manufacturer | |
Manufacturer Product Number | T2020002015-000 |
Description | CDF-1.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2020002015-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $4.73800 | $47.38 |
25 | $4.44040 | $111.01 |
50 | $4.22700 | $211.35 |
100 | $4.02500 | $402.50 |
300 | $3.72423 | $1,117.27 |
500 | $3.59232 | $1,796.16 |
1,000 | $3.42078 | $3,420.78 |
2,500 | $3.20656 | $8,016.40 |