



T2020001015-000 | |
---|---|
DigiKey Part Number | A125421-ND |
Manufacturer | |
Manufacturer Product Number | T2020001015-000 |
Description | CDM-1.5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2020001015-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $4.53200 | $45.32 |
25 | $4.24680 | $106.17 |
50 | $4.04300 | $202.15 |
100 | $3.84930 | $384.93 |
300 | $3.56167 | $1,068.50 |
500 | $3.43548 | $1,717.74 |
1,000 | $3.27143 | $3,271.43 |
2,500 | $3.06658 | $7,666.45 |