



T1509034600-000 | |
|---|---|
DigiKey Part Number | 17-T1509034600-000-ND |
Manufacturer | |
Manufacturer Product Number | T1509034600-000 |
Description | H3A-MAG-TL STANDARD VERSION |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry H3A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1509034600-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | H3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.48000 | $82.48 |
| 15 | $68.09600 | $1,021.44 |
| 30 | $64.84367 | $1,945.31 |
| 60 | $61.74900 | $3,704.94 |
| 105 | $59.35810 | $6,232.60 |
| 255 | $55.75808 | $14,218.31 |
| 510 | $53.09935 | $27,080.67 |
| 1,005 | $53.03187 | $53,297.03 |

