



T1329032120-000 | |
|---|---|
DigiKey Part Number | 17-T1329032120-000-ND |
Manufacturer | |
Manufacturer Product Number | T1329032120-000 |
Description | H3A-MTG-M20 FOR CROSS MATING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 H3A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1329032120-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 1.055" L x 1.055" W x 2.197" H (26.80mm x 26.80mm x 55.80mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.69000 | $41.69 |
| 20 | $33.73550 | $674.71 |
| 40 | $32.12400 | $1,284.96 |
| 60 | $31.21717 | $1,873.03 |
| 100 | $30.11220 | $3,011.22 |
| 260 | $28.14869 | $7,318.66 |
| 500 | $26.87998 | $13,439.99 |
| 1,000 | $25.59795 | $25,597.95 |
| 2,500 | $25.14992 | $62,874.80 |

