
| T1240100132-000 | |
|---|---|
| DigiKey Part Number | A132700-ND | 
| Manufacturer | |
| Manufacturer Product Number | T1240100132-000 | 
| Description | H10B-TGH-M32 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Hood Connector Top Entry M32 H10B IP65 - Dust Tight, Water Resistant | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T1240100132-000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Hood | |
| Style | Top Entry | |
| Size | H10B | |
| Lock Location | Locking Clip (2) on Base Bottom | |
| Thread Size | M32 | |
| Size / Dimension | 2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm) | |
| Housing Color | Gray | |
| Features | - | |
| Ingress Protection | IP65 - Dust Tight, Water Resistant | |
| Housing Material | Aluminum Alloy, Die Cast | |
| Housing Finish | Powder Coated | |
| Operating Temperature | -40°C ~ 125°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $95.05000 | $95.05 | 
| 10 | $80.76900 | $807.69 | 
| 25 | $75.70760 | $1,892.69 | 
| 50 | $72.09340 | $3,604.67 | 
| 100 | $68.65380 | $6,865.38 | 
| 250 | $64.35816 | $16,089.54 | 
| 500 | $61.94422 | $30,972.11 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China