
T1230163232-000 | |
---|---|
DigiKey Part Number | A132678-ND |
Manufacturer | |
Manufacturer Product Number | T1230163232-000 |
Description | H16B-TSH/TGH-2M32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side and Top Entry M32 H16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1230163232-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side and Top Entry | |
Size | H16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $141.24000 | $141.24 |
10 | $120.01900 | $1,200.19 |
25 | $112.50040 | $2,812.51 |
50 | $107.12980 | $5,356.49 |
100 | $102.01860 | $10,201.86 |
250 | $95.63676 | $23,909.19 |
500 | $92.22164 | $46,110.82 |