
T1220240116-000 | |
---|---|
DigiKey Part Number | A133952-ND |
Manufacturer | |
Manufacturer Product Number | T1220240116-000 |
Description | T1220240116-000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 H24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1220240116-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 4.724" L x 1.693" W x 2.362" H (120.00mm x 43.00mm x 60.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $100.75000 | $100.75 |
10 | $85.64900 | $856.49 |
25 | $80.28400 | $2,007.10 |
50 | $76.45100 | $3,822.55 |
100 | $72.80200 | $7,280.20 |
250 | $68.24720 | $17,061.80 |
500 | $64.99270 | $32,496.35 |
1,000 | $63.73337 | $63,733.37 |