T1130165125-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1130165121-001

DigiKey Part Number
A133942-ND
Manufacturer
Manufacturer Product Number
T1130165121-001
Description
T1130165121-001
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG21 H16B IP67 - Dust Tight, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
T1130165121-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
H16B
Lock Location
Screw Locks on Hood
Thread Size
PG21
Size / Dimension
4.193" L x 2.795" W x 3.110" H (106.50mm x 71.00mm x 79.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
36$143.09944$5,151.58