L2134Z-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L2134Z-000
L2134Z-000
L2134Z-000

L2134Z-000

DigiKey Part Number
17-L2134Z-000-ND
Manufacturer
Manufacturer Product Number
L2134Z-000
Description
ALR-7090-VPS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Photocell Controller 105 ~ 305VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Type
Photocell Controller
Voltage - Supply
105 ~ 305VAC
Number of Slots/Relays
-
Circuit
-
Ingress Protection
-
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$131.92000$131.92
5$120.17400$600.87
10$115.80200$1,158.02
25$110.57360$2,764.34
50$106.99880$5,349.94
100$103.71820$10,371.82
500$97.11078$48,555.39
Manufacturers Standard Package