JC6-T305-12-204 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: $245.48000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 6
Unit Price: $227.10000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $53.77000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $71.31045
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $55.09135
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $44.54840
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $53.46490
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: $49.19210
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JC6-T305-12-204

DigiKey Part Number
JC6-T305-12-204-ND
Manufacturer
Manufacturer Product Number
JC6-T305-12-204
Description
CONN BARRIER STRP 12CIRC 0.375"
Customer Reference
Detailed Description
12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
12
Number of Wire Entries
12
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Solder Turret, Insulated
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Chassis, Panel
Operating Temperature
105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes