


HSB-006-M 7-12 | |
---|---|
DigiKey Part Number | A133753-ND |
Manufacturer | |
Manufacturer Product Number | HSB-006-M 7-12 |
Description | HSB-006-M 7-12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 6+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | HSB-006-M 7-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 6+Ground | |
Size | H16B | |
Termination Style | Screw | |
Voltage Rating | 690V | |
Current Rating (Amps) | 35A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $151.08000 | $151.08 |
10 | $128.41200 | $1,284.12 |
25 | $120.36680 | $3,009.17 |
50 | $114.62220 | $5,731.11 |
100 | $109.15370 | $10,915.37 |
250 | $102.32612 | $25,581.53 |
500 | $99.25096 | $49,625.48 |