
HFT5000-4/2-0-SP | |
---|---|
DigiKey Part Number | 17-HFT5000-4/2-0-SPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFT5000-4/2-0-SP |
Description | HFT5000-4/2-0-SP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fabric Heat Shrink 2 to 1 0.16" (4.0mm) x |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | - | |
Diameter - Inner, Recovered | 0.08" (2.0mm) | |
Diameter - Inner, Supplied | 0.16" (4.0mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $13.63981 | $54,559.24 |