


HA-003-F | |
|---|---|
DigiKey Part Number | A123646-ND |
Manufacturer | |
Manufacturer Product Number | HA-003-F |
Description | INSERT FEMALE 3+1GND SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Insert 3+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 3+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.78000 | $60.78 |
| 10 | $51.66000 | $516.60 |
| 30 | $47.80600 | $1,434.18 |
| 50 | $46.11340 | $2,305.67 |
| 100 | $43.91150 | $4,391.15 |
| 250 | $41.16324 | $10,290.81 |
| 500 | $39.19996 | $19,599.98 |
| 1,000 | $37.99568 | $37,995.68 |



