
FSK-72.5KD-17 | |
---|---|
DigiKey Part Number | FSK-72.5KD-17-ND |
Manufacturer | |
Manufacturer Product Number | FSK-72.5KD-17 |
Description | CABLE FLXSTRP 17POS 2MM 2.5" |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 17 Position Flexstrip Cable 0.079" (2.00mm) 2.500" (63.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 17 | |
Pitch | 0.079" (2.00mm) | |
Length | 2.500" (63.50mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides, Staggered | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $26.51624 | $11,932.31 |