
ASE2204 | |
|---|---|
DigiKey Part Number | 5831-ASE2204-ND |
Manufacturer | |
Manufacturer Product Number | ASE2204 |
Description | SWITCH SLIDE DPDT 0.3A 115V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (AC) | |
Voltage Rating - AC | 115 V | |
Actuator Type | Standard | |
Actuator Length | 2.79mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $60.21760 | $1,505.44 |
| 75 | $59.20747 | $4,440.56 |
| 150 | $58.19733 | $8,729.60 |
| 250 | $57.03180 | $14,257.95 |


