A9CCx-130xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCA-1304F

DigiKey Part Number
A9CCA-1304F-ND
Manufacturer
Manufacturer Product Number
A9CCA-1304F
Description
FLEX CABLE - AFG13A/AF13/AFG13A
Customer Reference
Detailed Description
13 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Contact Termination
Receptacle with Latch to Receptacle with Latch
Length
4.00" (101.60mm)
Number of Positions
13
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
FLEX CABLE - AFG13A/AF13/AFG13A
In-Stock: 0
Unit Price:
FLEX CABLE - AFG13A/AF13/AFG13A
In-Stock: 0
Unit Price:
FLEX CABLE - AFG13A/AF13/AFG13A
In-Stock: 0
Unit Price:
FLEX CABLE - AFG13A/AF13/AFG13A
In-Stock: 0
Unit Price:
FLEX CABLE - AFG13A/AF13/AFG13A
In-Stock: 0
Unit Price: