A9BBx-080xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBA-0808F

DigiKey Part Number
A9BBA-0808F-ND
Manufacturer
Manufacturer Product Number
A9BBA-0808F
Description
FLEX CABLE - AFF08A/AF08/AFF08A
Customer Reference
Detailed Description
8 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Receptacle
Length
8.00" (203.20mm)
Number of Positions
8
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$87.51000$87.51
10$71.30600$713.06
25$65.73760$1,643.44
50$61.81740$3,090.87
100$58.13360$5,813.36
250$53.60084$13,400.21
500$51.60542$25,802.71
Manufacturers Standard Package
Alternate Length
FLEX CABLE - AFF08A/AF08/AFF08A
In-Stock: 0
Unit Price: $81.74000
FLEX CABLE - AFF08A/AF08/AFF08A
In-Stock: 0
Unit Price: $82.73000
FLEX CABLE - AFF08A/AF08/AFF08A
In-Stock: 0
Unit Price: $83.72000
FLEX CABLE - AFF08A/AF08/AFF08A
In-Stock: 0
Unit Price: $84.62000
FLEX CABLE - AFF08A/AF08/AFF08A
In-Stock: 0
Unit Price: $85.61000