
A9BBA-0802F | |
---|---|
DigiKey Part Number | A9BBA-0802F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0802F |
Description | FLEX CABLE - AFF08A/AF08/AFF08A |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 2.00" (50.80mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.74000 | $81.74 |
10 | $66.64600 | $666.46 |
25 | $61.44040 | $1,536.01 |
50 | $57.77540 | $2,888.77 |
100 | $54.33280 | $5,433.28 |
250 | $50.09568 | $12,523.92 |
500 | $47.92686 | $23,963.43 |




