
A9BAA-1802F | |
|---|---|
DigiKey Part Number | A9BAA-1802F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1802F |
Description | FLEX CABLE - AFF18A/AF18/AFE18T |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.33000 | $97.33 |
| 10 | $82.68600 | $826.86 |
| 25 | $77.50240 | $1,937.56 |
| 50 | $73.80340 | $3,690.17 |
| 100 | $70.28060 | $7,028.06 |
| 250 | $65.88348 | $16,470.87 |
| 500 | $62.74164 | $31,370.82 |
| 1,000 | $59.75090 | $59,750.90 |






