
A9AAT-2208E | |
|---|---|
DigiKey Part Number | A9AAT-2208E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-2208E |
Description | FLEX CABLE - AFH22T/AE22/AFH22T |
Customer Reference | |
Detailed Description | 22 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 22 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.92000 | $66.92 |
| 10 | $56.85200 | $568.52 |
| 25 | $53.28840 | $1,332.21 |
| 50 | $50.74480 | $2,537.24 |
| 100 | $48.32190 | $4,832.19 |
| 250 | $45.29784 | $11,324.46 |
| 500 | $43.13706 | $21,568.53 |
| 1,000 | $41.08020 | $41,080.20 |






