
A9AAT-2206E | |
|---|---|
DigiKey Part Number | A9AAT-2206E-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-2206E |
Description | FLEX CABLE - AFH22T/AE22/AFH22T |
Customer Reference | |
Detailed Description | 22 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 22 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.55000 | $63.55 |
| 10 | $53.99100 | $539.91 |
| 25 | $50.60480 | $1,265.12 |
| 50 | $48.18780 | $2,409.39 |
| 100 | $45.88750 | $4,588.75 |
| 250 | $43.01556 | $10,753.89 |
| 500 | $40.96378 | $20,481.89 |
| 1,000 | $39.01044 | $39,010.44 |






