
A9AAT-1306F | |
|---|---|
DigiKey Part Number | A9AAT-1306F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1306F |
Description | FLEX CABLE - AFE13T/AF13/AFE13T |
Customer Reference | |
Detailed Description | 13 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.62000 | $46.62 |
| 10 | $39.64400 | $396.44 |
| 25 | $37.15480 | $928.87 |
| 50 | $35.38040 | $1,769.02 |
| 100 | $33.69170 | $3,369.17 |
| 250 | $31.58240 | $7,895.60 |
| 500 | $30.07572 | $15,037.86 |
| 1,000 | $28.64132 | $28,641.32 |
| 2,500 | $26.85037 | $67,125.93 |






