
A9AAT-1304F | |
|---|---|
DigiKey Part Number | A9AAT-1304F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-1304F |
Description | FLEX CABLE - AFE13T/AF13/AFE13T |
Customer Reference | |
Detailed Description | 13 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.90000 | $43.90 |
| 10 | $37.30100 | $373.01 |
| 25 | $34.96440 | $874.11 |
| 50 | $33.29220 | $1,664.61 |
| 100 | $31.70290 | $3,170.29 |
| 250 | $29.71808 | $7,429.52 |
| 500 | $28.30022 | $14,150.11 |
| 1,000 | $26.95057 | $26,950.57 |
| 2,500 | $25.26526 | $63,163.15 |






