


A6MMS-6036G | |
|---|---|
DigiKey Part Number | A6MMS-6036G-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-6036G |
Description | IDC CABLE - ADM60S/AE60G/ADM60S |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $157.36000 | $157.36 |
| 10 | $130.38500 | $1,303.85 |
| 25 | $121.01720 | $3,025.43 |
| 50 | $114.39240 | $5,719.62 |
| 100 | $108.14560 | $10,814.56 |
| 250 | $100.43516 | $25,108.79 |
| 500 | $94.99038 | $47,495.19 |




