


A6MMS-6006G | |
|---|---|
DigiKey Part Number | A6MMS-6006G-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-6006G |
Description | IDC CABLE - ADM60S/AE60G/ADM60S |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.96000 | $112.96 |
| 10 | $93.61000 | $936.10 |
| 25 | $86.87480 | $2,171.87 |
| 50 | $82.11300 | $4,105.65 |
| 100 | $77.62330 | $7,762.33 |
| 250 | $72.07952 | $18,019.88 |
| 500 | $68.16462 | $34,082.31 |
| 1,000 | $65.44026 | $65,440.26 |




