A2MXS-20 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A2MXS-20 M
Part Number Breakdown TE-AMP

A2MXS-2036M

DigiKey Part Number
A2MXS-2036M-ND
Manufacturer
Manufacturer Product Number
A2MXS-2036M
Description
ADM20S/AE20M/X
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to Cable
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$79.44000$79.44
10$65.81500$658.15
25$61.07480$1,526.87
50$57.72600$2,886.30
100$54.56420$5,456.42
250$50.66072$12,665.18
500$47.90414$23,952.07
1,000$45.30605$45,306.05
Manufacturers Standard Package
Alternate Color
ADM20S/AE20G/X
In-Stock: 0
Unit Price: $66.93000
Alternate Length
ADM20S/AE20M/X
In-Stock: 0
Unit Price: $53.92000
ADM20S/AE20M/X
In-Stock: 0
Unit Price: $64.21000