


A2MXS-2006M | |
---|---|
DigiKey Part Number | A2MXS-2006M-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-2006M |
Description | ADM20S/AE20M/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.92000 | $53.92 |
10 | $44.66700 | $446.67 |
25 | $41.44320 | $1,036.08 |
50 | $39.16780 | $1,958.39 |
100 | $37.02100 | $3,702.10 |
250 | $34.36796 | $8,591.99 |
500 | $32.49400 | $16,247.00 |
1,000 | $30.72783 | $30,727.83 |
2,500 | $29.10631 | $72,765.77 |


