


A1RXB-5036M | |
|---|---|
DigiKey Part Number | A1RXB-5036M-ND |
Manufacturer | |
Manufacturer Product Number | A1RXB-5036M |
Description | IDC CABLE - APR50B/AE50M/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $285.29000 | $285.29 |
| 10 | $236.46700 | $2,364.67 |
| 25 | $219.50400 | $5,487.60 |
| 50 | $207.51720 | $10,375.86 |
| 100 | $196.21930 | $19,621.93 |
| 250 | $182.27460 | $45,568.65 |


