


A1RXB-5036G | |
|---|---|
DigiKey Part Number | A1RXB-5036G-ND |
Manufacturer | |
Manufacturer Product Number | A1RXB-5036G |
Description | IDC CABLE - APR50B/AE50G/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $259.14000 | $259.14 |
| 10 | $214.77800 | $2,147.78 |
| 25 | $199.36800 | $4,984.20 |
| 50 | $188.47620 | $9,423.81 |
| 100 | $178.20920 | $17,820.92 |
| 250 | $165.53760 | $41,384.40 |
| 500 | $162.41014 | $81,205.07 |


