


A1AXB-2636M | |
|---|---|
DigiKey Part Number | A1AXB-2636M-ND |
Manufacturer | |
Manufacturer Product Number | A1AXB-2636M |
Description | IDC CABLE- ASC26B/AE26M/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.38000 | $83.38 |
| 10 | $69.07000 | $690.70 |
| 25 | $64.09320 | $1,602.33 |
| 50 | $60.57840 | $3,028.92 |
| 100 | $57.26120 | $5,726.12 |
| 250 | $53.16632 | $13,291.58 |
| 500 | $50.27398 | $25,136.99 |
| 1,000 | $47.54839 | $47,548.39 |


