
963344-1 | |
---|---|
DigiKey Part Number | 963344-1-ND |
Manufacturer | |
Manufacturer Product Number | 963344-1 |
Description | J-P-T GEH KOMPL 2P |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Brown 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 963344-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Brown | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBTP) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.86000 | $17.86 |
10 | $15.13900 | $151.39 |
25 | $14.19200 | $354.80 |
50 | $13.51360 | $675.68 |
100 | $12.86740 | $1,286.74 |
250 | $12.06152 | $3,015.38 |
500 | $11.48578 | $5,742.89 |
1,150 | $10.83030 | $12,454.84 |
3,450 | $10.02307 | $34,579.59 |