
444496-1 | |
---|---|
DigiKey Part Number | 444496-1-ND |
Manufacturer | |
Manufacturer Product Number | 444496-1 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 444496-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.06000 | $9.06 |
10 | $7.71300 | $77.13 |
25 | $7.22760 | $180.69 |
50 | $6.88200 | $344.10 |
100 | $6.55270 | $655.27 |
250 | $6.14204 | $1,535.51 |
840 | $5.63824 | $4,736.12 |
1,680 | $5.36913 | $9,020.14 |
2,520 | $5.21771 | $13,148.63 |