962876-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

962876-2

DigiKey Part Number
A105121TR-ND - Tape & Reel (TR)
A105121CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
962876-2
Description
CONN SOCKET 17-20AWG CRIMP TIN
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 17-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
962876-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,566
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.28000$2.28
10$1.92500$19.25
25$1.80480$45.12
50$1.71820$85.91
100$1.63660$163.66
250$1.53348$383.37
500$1.46020$730.10
1,000$1.39045$1,390.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.19775$4,791.00
8,000$1.14057$9,124.56
12,000$1.10841$13,300.92
20,000$1.06918$21,383.60
28,000$1.04411$29,235.08
40,000$1.01818$40,727.20
Manufacturers Standard Package