
962875-5 | |
---|---|
DigiKey Part Number | 17-962875-5TR-ND - Tape & Reel (TR) 17-962875-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 962875-5 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 962875-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.59000 | $3.59 |
10 | $3.08000 | $30.80 |
25 | $2.88840 | $72.21 |
50 | $2.75140 | $137.57 |
100 | $2.61980 | $261.98 |
250 | $2.45560 | $613.90 |
500 | $2.33814 | $1,169.07 |
1,000 | $2.22638 | $2,226.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.91788 | $7,671.52 |
8,000 | $1.82634 | $14,610.72 |
12,000 | $1.77486 | $21,298.32 |
20,000 | $1.71207 | $34,241.40 |
28,000 | $1.67193 | $46,814.04 |
40,000 | $1.63043 | $65,217.20 |