
962875-2 | |
|---|---|
DigiKey Part Number | 17-962875-2TR-ND - Tape & Reel (TR) 17-962875-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 962875-2 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 962875-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.81900 | $18.19 |
| 25 | $1.70360 | $42.59 |
| 50 | $1.62200 | $81.10 |
| 100 | $1.54440 | $154.44 |
| 250 | $1.44796 | $361.99 |
| 500 | $1.37862 | $689.31 |
| 1,000 | $1.31270 | $1,312.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.13075 | $4,523.00 |
| 8,000 | $1.07676 | $8,614.08 |
| 12,000 | $1.04640 | $12,556.80 |
| 20,000 | $1.00936 | $20,187.20 |
| 28,000 | $0.98569 | $27,599.32 |
| 40,000 | $0.96121 | $38,448.40 |











