Socket Contact Tin 13-17 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

936606-1

DigiKey Part Number
17-936606-1TR-ND - Tape & Reel (TR)
17-936606-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
936606-1
Description
CONN SOCKET 13-17AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 13-17 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
936606-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
13-17 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.63000$2.63
10$2.25300$22.53
25$2.11440$52.86
50$2.01260$100.63
100$1.91640$191.64
250$1.79624$449.06
500$1.71040$855.20
1,000$1.62868$1,628.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.53728$4,611.84
6,000$1.46388$8,783.28
9,000$1.42261$12,803.49
15,000$1.37226$20,583.90
21,000$1.34008$28,141.68
30,000$1.30680$39,204.00
Manufacturers Standard Package