6 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

936257-2

DigiKey Part Number
936257-2-ND
Manufacturer
Manufacturer Product Number
936257-2
Description
CONN PLUG HSG 6POS BLK
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
936257-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,320
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.21000$21.21
10$17.99700$179.97
25$16.86720$421.68
50$16.05980$802.99
150$14.86067$2,229.10
300$14.15113$4,245.34
600$13.47558$8,085.35
1,050$12.95403$13,601.73
2,550$12.16847$31,029.60
Manufacturers Standard Package