928918-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 21,208
Unit Price: $1.81000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

928918-1

DigiKey Part Number
928918-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
928918-1
Description
CONN PIN 20-24AWG CRIMP TIN
Customer Reference
Detailed Description
Pin Contact Tin 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
928918-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 286,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

286,000In Stock
Ships from WEC