6-928918-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-928918-1

DigiKey Part Number
A142476TR-ND - Tape & Reel (TR)
A142476CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
6-928918-1
Description
CONN PIN 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
6-928918-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,733
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.52300$15.23
25$1.42560$35.64
50$1.35820$67.91
100$1.29410$129.41
250$1.21272$303.18
500$1.15462$577.31
1,000$1.09938$1,099.38
2,500$1.03048$2,576.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
13,000$0.91728$11,924.64
26,000$0.87351$22,711.26
39,000$0.84888$33,106.32
65,000$0.81885$53,225.25
91,000$0.79967$72,769.97
Manufacturers Standard Package