
928249-1 | |
|---|---|
DigiKey Part Number | 928249-1-ND |
Manufacturer | |
Manufacturer Product Number | 928249-1 |
Description | CONN PLUG HSG 128POS GRAY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 128 Position Housing for Male Pins Connector Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | - | |
Number of Positions | 128 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Mounting Type | - | |
Connector Usage | Plug | |
Features | - | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $73.07670 | $29,230.68 |

