
928034-1 | |
---|---|
DigiKey Part Number | 928034-1-ND |
Manufacturer | |
Manufacturer Product Number | 928034-1 |
Description | CONN DIN 41612 96POS GRAY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 96 Position Connector Gray DIN 41612, Type R |
Datasheet | Datasheet |
EDA/CAD Models | 928034-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | DIN 41612, Type R | |
Number of Positions | 96 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Mounting Type | - | |
Connector Usage | Plug | |
Features | - | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,400 | $23.61027 | $56,664.65 |