
5380598-2 | |
---|---|
DigiKey Part Number | A32362-ND |
Manufacturer | |
Manufacturer Product Number | 5380598-2 |
Description | CONN PIN RCPT .018-.040 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.018" ~ 0.040" (0.46mm ~ 1.02mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5380598-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.262" (6.65mm) | |
Accepts Pin Diameter | 0.018" ~ 0.040" (0.46mm ~ 1.02mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.048" (1.22mm) | |
Mounting Hole Diameter | 0.086" ~ 0.089" (2.18mm ~ 2.26mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Tail Diameter | - | |
Socket Depth | 0.145" (3.68mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | 0.156" (3.96mm) | |
Insertion Force | 0.12N ~ 0.34N | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.26000 | $6.26 |
10 | $5.32600 | $53.26 |
25 | $4.98840 | $124.71 |
50 | $4.74980 | $237.49 |
100 | $4.52270 | $452.27 |
250 | $4.23916 | $1,059.79 |
500 | $4.03648 | $2,018.24 |
2,000 | $3.66028 | $7,320.56 |
4,000 | $3.48559 | $13,942.36 |